FMA06DRYI

Heilind Number:SULFMA06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA06DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA06DRYI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA06DRYI

Detailed Description

Introducing the FMA06DRYI, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 12 female contacts with full bellow contact type, it guarantees secure connections. The contact material, Spinodal, and gold plating offer excellent conductivity and durability. Its threaded mount type and thru-hole termination method provide robust mechanical stability. Operating in a wide temperature range from -65 to 200 °C, this connector is suitable for harsh environments. With a compact design, measuring just 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves valuable PCB space. Perfect for hi-rel applications, the FMA06DRYI is a reliable solution for board-to-board and card edge connections in aerospace, defense, and industrial systems.