FMA06DRYN

Heilind Number:SULFMA06DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA06DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA06DRYN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA06DRYN

Detailed Description

Introducing the FMA06DRYN, a high-performance board-to-board PCB connector designed for precision applications. With a contact pitch of 3.18mm (.125 in) and a voltage rating of 750VAC, this connector ensures reliable power and signal transmission. Featuring a rugged construction, it can withstand operating temperatures ranging from -65 to 200°C, making it ideal for use in harsh environments. The connector's female gender, 2-row, 12-position configuration, and straight orientation offer versatile connectivity options. Its termination method of thru-hole soldering with gold plating guarantees excellent conductivity. The contact material of Spinodal and full bellow design further enhance its durability. With a compact size of 10.95mm (.431 in) height and 8.38mm (.33 in) width, the FMA06DRYN is a space-efficient solution for your PCB connection needs in aerospace, defense, and other hi-rel applications.