FMA06DRYS

Heilind Number:SULFMA06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA06DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA06DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULFMA06DRYS

Detailed Description

The FMA06DRYS is a high-performance PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures optimal conductivity and durability. With a pitch of 3.18mm and 2 rows of 12 positions each, it offers ample connectivity options. Its straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 200°C, and with a voltage rating of 750VAC, this connector is suitable for a wide range of applications. Ideal for hi-rel environments, it meets stringent performance standards. The FMA06DRYS is the perfect solution for your board-to-board and card edge connection needs.