| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA10DRAH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULFMA10DRAH |
FMA10DRAH
| Heilind Number: | SULFMA10DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA10DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA10DRAH, a high-performance female connector designed for precision board-to-board and card edge connectivity. With two rows and 20 positions, this connector offers seamless integration in compact electronic systems. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material of Spinodal, plated with gold, ensures reliable conductivity even in harsh environments. Operating at a voltage of 750 VAC and an impressive temperature range of -65 to 200 °C, this connector is built for durability and performance. Its right-angle orientation, along with a connector height of 10.95 mm and width of 8.38 mm, allows for versatile placement on PCBs. Trust the FMA10DRAH for your high-reliability electronic applications.

