FMA10DRAI

Heilind Number:SULFMA10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA10DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA10DRAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA10DRAI

Detailed Description

Introducing the FMA10DRAI, a high-performance PCB connector designed for demanding applications. Boasting a pitch of 3.18mm and accommodating 20 positions with two rows, this connector ensures reliable connectivity in complex circuitry. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The female gender, right-angle orientation, and full bellow contact type further enhance versatility. Constructed with Spinodal contact material and gold plating, it guarantees excellent conductivity and durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 200°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial settings, the FMA10DRAI delivers top-notch performance, meeting the highest standards for reliability and quality. Elevate your connectivity solutions with this essential component.