| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA10DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMA10DRAN-S734 |
FMA10DRAN-S734
| Heilind Number: | SULFMA10DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA10DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
The FMA10DRAN-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable full bellow contact type with spinodal material and gold plating, this connector ensures reliable signal transmission. With a pitch of 3.18mm (.125 in) and 20 positions spread across 2 rows, it offers efficient connectivity. The right-angle orientation and 3.18mm (.125 in) tail length provide flexibility in installation. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. With a voltage rating of 750VAC and amperage of 3A, this connector guarantees safe and robust performance. It is ideal for use in aerospace, defense, and other high-reliability applications.

