| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA10DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA10DRAN |
FMA10DRAN
| Heilind Number: | SULFMA10DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA10DRAN |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Spinodal Board To Board PCB Connector, with SKU FMA10DRAN, features a robust construction designed for high-reliability applications. With a contact rating of 3A and a maximum voltage of 750 VAC, it ensures efficient power transmission. The connector has two rows with 20 positions, offering ample connectivity options. Its Thru Hole termination method and gold-plated Spinodal contacts guarantee secure and durable connections. Operating in a wide temperature range from -65 to 200 °C, it is suitable for use in harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Perfect for industrial, aerospace, and military applications, this connector delivers exceptional performance and longevity.

