FMA10DRAS

Heilind Number:SULFMA10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA10DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA10DRAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA10DRAS

Detailed Description

The FMA10DRAS is a high-performance PCB connector designed for demanding applications in aerospace, defense, and industrial settings. Featuring PPS and Spinodal contact materials, this connector ensures reliable and durable performance in harsh environments. With a current rating of 3 A and a voltage capability of 750 VAC, it meets the stringent power requirements of modern electronic systems. The female connector has two rows, with a side hole mount type and through-hole termination method for easy installation on PCBs. Its full bellow contact type and gold plating guarantee low contact resistance and excellent signal integrity. Operating within a wide temperature range of -65 to 200 °C, this connector is suitable for use in extreme conditions. With 20 positions and a compact design, it offers high-density connectivity without compromising on quality. The FMA10DRAS is RoHS compliant and ideal for board-to-board and card edge connections. Trust in its performance and durability for your critical applications.