| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA10DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA10DREI |
FMA10DREI
| Heilind Number: | SULFMA10DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA10DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA10DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring a female gender, it offers ease of connectivity in two rows with a threaded mount type and eyelet termination method. The contact material of Spinodal and full bellow contact type guarantee optimal conductivity and durability. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent power requirements. With a pitch of 3.18mm and a straight orientation, it facilitates seamless PCB connections. The FMA10DREI is the perfect solution for aerospace, military, and industrial applications where reliability is paramount.

