FMA10DRES-S13

Heilind Number:SULFMA10DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA10DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA10DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA10DRES-S13

Detailed Description

Introducing the FMA10DRES-S13, a high-performance board-to-board PCB connector perfect for demanding applications. Designed for reliability and durability, this connector features a unique PPS and Spinodal construction with a contact material of Spinodal and gold plating for optimal conductivity. With a voltage rating of 750 VAC and operating temperature range of -65 to 200°C, it ensures safe and efficient performance even in harsh environments. The connector offers 20 positions in a 2-row configuration, with a pitch of 3.18mm for easy installation. Its side hole mount type and card extender termination method make it versatile for various setups. The female gender and full bellow contact type guarantee secure connections. With a compact size of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained applications. Trust the FMA10DRES-S13 for superior connectivity in your projects.