| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA10DRES-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMA10DRES-S734 |
FMA10DRES-S734
| Heilind Number: | SULFMA10DRES-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA10DRES-S734 |
| ECAD Model: |
Specifications
Detailed Description
SKU FMA10DRES-S734 features PPS & Spinodal .0000300 connectors, ideal for high-reliability board-to-board or card edge connections. These female connectors offer two rows of 20 gold-plated contacts with a pitch of 3.18mm, ensuring secure and efficient power transmission up to 750 VAC at 3A. With an operating temperature range of -65 to 200°C, they are suitable for use in diverse environments. The straight orientation and side hole mount type with eyelet termination offer easy and reliable installation. Featuring full bellow contact type for enhanced connectivity, these connectors guarantee durable performance. Their compact design, with a connector height of 10.95mm and width of 8.38mm, makes them suitable for space-constrained applications. Trust in the reliability and quality of these connectors for your electronic system needs.

