| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA10DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA10DRES |
FMA10DRES
| Heilind Number: | SULFMA10DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA10DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA10DRES, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows, this connector offers secure and reliable connectivity. The contact material, Spinodal, and gold plating ensure excellent conductivity, while the termination method using eyelets guarantees durability. Operating at voltages of up to 750 VAC and amperages of 3A, it's suitable for power and signal transmission. The straight orientation and full bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 200°C, this connector is built to withstand harsh environments. Ideal for board-to-board and card edge connections, the FMA10DRES is a top choice for high-reliability applications.

