FMA10DRXI

Heilind Number:SULFMA10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA10DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA10DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULFMA10DRXI

Detailed Description

Introducing the FMA10DRXI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged threaded mount and through-hole termination, this connector ensures secure and stable connectivity. With a pitch of 3.18mm (.125 in) and 20 positions across two rows, it offers ample versatility for various applications. The contact materials of Spinodal and gold plating guarantee excellent conductivity and durability, even in extreme operating temperatures ranging from -65 to 200°C. With a voltage rating of 750VAC and an amperage of 3A, this connector is ideal for high-power systems. Its straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it suitable for space-constrained setups. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the FMA10DRXI meets the stringent requirements of hi-rel applications. Upgrade your connectivity with this essential component.