FMA10DRXS

Heilind Number:SULFMA10DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA10DRXS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA10DRXS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA10DRXS

Detailed Description

The FMA10DRXS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in), this connector features two rows of 20 female contacts, each made of durable Spinodal material and plated with gold for optimal conductivity. The termination method is through-hole, ensuring secure and reliable connections. Operating at a wide temperature range from -65 to 200°C, this connector is suitable for use in harsh environments. Its full bellow contact type and straight orientation make it easy to install and maintain. With a voltage rating of 750VAC and an amperage of 3A, it meets the requirements of various electronic systems. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained PCB layouts. Perfect for applications where reliability is paramount, the FMA10DRXS is a trusted choice in the world of high-reliability connectors.