| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA10DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA10DRYH |
FMA10DRYH
| Heilind Number: | SULFMA10DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA10DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA10DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 750 VAC and amperage of 3 A, it offers robust power transmission capabilities. The 20-position connector, with 2 rows and a pitch of 3.18mm (.125 in), guarantees efficient signal transfer. Its straight orientation, clearance hole mount type, and thru-hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 200 °C, this connector is ideal for aerospace, military, and industrial use. Trust the FMA10DRYH for secure and durable PCB connections in your critical systems.

