| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA10DRYN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULFMA10DRYN |
FMA10DRYN
| Heilind Number: | SULFMA10DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA10DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PPS & Spinodal .0000300 Female Connector, SKU FMA10DRYN. Engineered for high-performance applications, this connector features two rows with a total of 20 positions, ensuring reliable connectivity. It boasts a contact material of Spinodal and gold plating, guaranteeing optimal signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets the demands of industrial environments. The straight orientation and thru-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Trust in the FMA10DRYN for your board-to-board and card edge connection needs.

