FMA10DRYS

Heilind Number:SULFMA10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA10DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA10DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULFMA10DRYS

Detailed Description

Introducing the FMA10DRYS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a compact yet durable construction, this connector is ideal for demanding industrial applications. With a voltage rating of 750 VAC and an amperage of 3A, it ensures safe and stable power delivery. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its side hole mount type and thru-hole termination method make installation easy and secure. With 20 positions and a pitch of 3.18mm, it offers versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 200 °C, this connector is built to withstand harsh environmental conditions. Trust the FMA10DRYS for seamless power connections in your next project.