FMA14DRAI

Heilind Number:SULFMA14DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA14DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA14DRAI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA14DRAI

Detailed Description

Introducing the FMA14DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 28 female contacts, this connector offers reliable connectivity in a compact form factor. Featuring a threaded mount and thru-hole termination method, it ensures secure attachment to PCBs. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating at a wide temperature range of -65 to 200°C, it is suitable for harsh environments. With a voltage rating of 750VAC and an amperage of 3A, it meets stringent performance requirements. The connector's right-angle orientation and 10.95mm (.431 in) height make it ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the FMA14DRAI delivers reliable and efficient connectivity.