| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA14DRAN-S734 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULFMA14DRAN-S734 |
FMA14DRAN-S734
| Heilind Number: | SULFMA14DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA14DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA14DRAN-S734, a high-performance board-to-board PCB connector designed for precision applications. Featuring a compact two-row layout with a pitch of 3.18mm, this connector offers 28 gold-plated contacts for reliable signal transmission. Engineered for durability, it boasts an operating temperature range of -65 to 200°C and a voltage rating of 750VAC, making it suitable for demanding environments. The female connector, terminated through holes with spinodal contacts, ensures secure and stable connections. With a right-angle orientation and a connector height of 10.95mm, it provides versatility in mounting options. Ideal for industrial and electronic systems, the FMA14DRAN-S734 guarantees exceptional performance in critical applications.

