FMA14DRAN

Heilind Number:SULFMA14DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA14DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA14DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULFMA14DRAN

Detailed Description

Introducing the FMA14DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 3.18mm (.125 in), this connector ensures reliable signal transmission in even the most rugged environments. With a voltage rating of 750 VAC and an operating temperature range of -65 to 200°C, it meets stringent industry standards for durability and performance. The female connector with two rows and 28 positions offers versatility in connectivity. The termination method is through-hole, guaranteeing secure and stable mounting. Each contact is made of Spinodal material and plated with gold for optimal conductivity. The full bellow contact type and right-angle orientation further enhance its functionality. With a tail length of 3.18mm (.125 in) and a compact design, this connector is suitable for space-constrained applications. Whether in aerospace, military, or industrial settings, the FMA14DRAN is the ideal choice for high-reliability connectivity.