FMA14DRAS

Heilind Number:SULFMA14DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA14DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA14DRAS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA14DRAS

Detailed Description

Introducing the FMA14DRAS, a high-performance board-to-board PCB connector engineered for precision and reliability. Designed for demanding applications, this connector features PPS & spinodal contact material with gold plating, ensuring efficient power transmission with minimal signal loss. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it offers seamless connectivity in high-power environments. The right-angle orientation and side-hole mount type make it versatile for various installation scenarios. Operating effortlessly in extreme temperatures ranging from -65 to 200°C, it guarantees consistent performance even in harsh conditions. With 28 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options while maintaining a compact form factor. Trust the FMA14DRAS for your critical electronic connections, where quality and durability are paramount.