| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA14DREH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 28 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULFMA14DREH |
FMA14DREH
| Heilind Number: | SULFMA14DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA14DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA14DREH, a high-performance female connector designed for demanding applications. With a pitch of 3.18mm and two rows of 28 positions, this connector ensures secure and reliable connections on your PCB boards. Featuring a contact material of Spinodal and gold plating, it offers excellent conductivity and durability. The termination method of eyelet and clearance hole mount type make installation easy and efficient. Operating at a voltage of 750 VAC and an impressive temperature range of -65 to 200°C, this connector is suitable for a wide range of environments. The full bellow contact type and straight orientation further enhance its functionality. Trust the FMA14DREH for seamless board-to-board connectivity in aerospace, defense, and other high-reliability applications.

