FMA14DREN-S13

Heilind Number:SULFMA14DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA14DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA14DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULFMA14DREN-S13

Detailed Description

Introducing the FMA14DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and durable materials, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 28 female contacts with a pitch of 3.18mm, it offers ample connectivity options. The contact material is Spinodal with gold plating, guaranteeing excellent signal transmission. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 750 VAC, it is suitable for a wide range of industrial and commercial settings. The termination method is via card extender, making installation quick and hassle-free. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the FMA14DREN-S13 for secure and efficient board-to-board connections.