FMA14DREN

Heilind Number:SULFMA14DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA14DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA14DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULFMA14DREN

Detailed Description

Introducing the FMA14DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows with 28 positions each, and a straight orientation, it offers versatile connectivity options. The contact material, Spinodal, combined with gold plating, guarantees excellent conductivity and durability. Termination via eyelets and a tail length of 5.72mm (.225 in) make installation effortless. Operating seamlessly in temperatures ranging from -65 to 200°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, is suitable for space-constrained PCB layouts. Trust the FMA14DREN for superior performance in critical electronic systems.