FMA14DRXN

Heilind Number:SULFMA14DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA14DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA14DRXN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA14DRXN

Detailed Description

Introducing the FMA14DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable signal transmission with minimal impedance. Featuring two rows of 28 female contacts in a straight orientation, it offers ample connectivity options. The 3A amperage and 750VAC voltage rating make it suitable for power and data transmission. Its full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 200°C, this connector is built to withstand harsh environmental conditions. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the FMA14DRXN is a dependable choice for your connectivity needs.