FMA14DRYH

Heilind Number:SULFMA14DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA14DRYH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA14DRYH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA14DRYH

Detailed Description

Introducing the FMA14DRYH Board To Board PCB Connector, designed for high-reliability applications. Featuring PPS & Spinodal construction with Gold plating, this connector ensures superior signal transmission with a voltage rating of 750 VAC. With a pitch of 3.18mm (.125 in) and 28 positions in a straight orientation, it offers precise connectivity in electronic systems. The Full Bellow contact type and Thru Hole termination method guarantee secure and durable connections, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 200°C, the connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it suitable for space-constrained PCB layouts. Trust in the reliability and performance of the FMA14DRYH for your critical connectivity needs.