| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA14DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA14DRYS |
FMA14DRYS
| Heilind Number: | SULFMA14DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA14DRYS |
| ECAD Model: |
Specifications
Detailed Description
The FMA14DRYS is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, it ensures reliable conductivity even in harsh environments. Featuring a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for power and signal transmission. Its full bellow contact type and straight orientation make it easy to install and maintain, while the side hole mount type with thru-hole termination method offers secure attachment to PCBs. With a temperature range of -65 to 200°C, it can withstand extreme conditions. With 28 positions and a tail length of 11.18mm, it provides ample connectivity options. Ideal for industries requiring high reliability and performance, the FMA14DRYS is a top choice for board-to-board connections.

