FMA15DRAN-S734

Heilind Number:SULFMA15DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA15DRAN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA15DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.031 in
SKU:SULFMA15DRAN-S734

Detailed Description

Introducing the FMA15DRAN-S734, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with PPS and Spinodal materials, this connector ensures reliable connectivity in even the most demanding environments. With a current rating of 3A and a voltage rating of 750VAC, it offers exceptional power transmission capabilities. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Gold plating on the contacts guarantees optimal signal integrity, while the full bellow contact type enhances mating reliability. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, defense, and industrial applications. With a pitch of 3.18mm (.125 in) and tail length of 3.18mm (.125 in), it provides precise and secure connections. Trust the FMA15DRAN-S734 for your critical connectivity needs.