FMA15DRAN

Heilind Number:SULFMA15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA15DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA15DRAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA15DRAN

Detailed Description

Introducing the FMA15DRAN, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. With a pitch of 3.18mm and 30 gold-plated full bellow contacts, this connector ensures reliable conductivity with a voltage rating of 750VAC and an amperage of 3A. Featuring a female gender, right-angle orientation, and no mounting requirement, it offers flexibility in installation. The connector's spinodal contact material and gold termination plating guarantee superior durability and conductivity, even in extreme temperatures ranging from -65 to 200°C. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust, making it ideal for aerospace, military, and industrial applications. Trust the FMA15DRAN for secure and efficient PCB connectivity in your mission-critical systems.