FMA15DRAS

Heilind Number:SULFMA15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA15DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA15DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULFMA15DRAS

Detailed Description

Introducing FMA15DRAS, a high-performance PCB connector designed for demanding applications. This connector features PPS and Spinodal construction with a contact pitch of 3.18mm, ideal for precision connections. With a contact rating of 3A and 750VAC, it ensures reliable power transmission. The female connector offers two rows with 30 positions, suitable for complex board-to-board setups. Its side hole mount and thru-hole termination method guarantee secure attachment. The Spinodal contact material with gold plating ensures excellent conductivity and longevity, even in harsh environments. Operating temperature range of -65 to 200°C makes it suitable for a wide range of applications. The right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width allow for efficient PCB layout. Trust the FMA15DRAS for high-reliability connections in your electronic designs.