FMA15DREI

Heilind Number:SULFMA15DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA15DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA15DREI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA15DREI

Detailed Description

The FMA15DREI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Spinodal materials, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. Its female gender, two rows, and threaded mount type ensure secure attachment to the PCB. The termination method using eyelets and gold plating guarantees excellent signal transmission. With a pitch of 3.18mm and 30 positions, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and tail length of 5.72mm make it easy to install and use. Perfect for aerospace, defense, and industrial applications, the FMA15DREI is a reliable choice for high-reliability connections.