FMA15DREN

Heilind Number:SULFMA15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA15DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA15DREN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA15DREN

Detailed Description

Introducing the FMA15DREN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and spinodal materials, ensuring reliable performance even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender and two-row design make it versatile for various PCB configurations. Termination via eyelet method and gold plating guarantee secure and low-resistance connections. Operating temperature range from -65 to 200°C allows for use in extreme conditions. The straight orientation, full bellow contact type, and 30 positions offer efficient and precise connectivity. With a pitch of 3.18mm and a compact size, this connector is ideal for space-constrained PCB layouts. Whether in aerospace, military, or industrial applications, the FMA15DREN ensures uncompromising performance and durability.