| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA15DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA15DRXI |
FMA15DRXI
| Heilind Number: | SULFMA15DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA15DRXI |
| ECAD Model: |
Specifications
Detailed Description
The FMA15DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable Spinodal contact material with gold plating, it ensures reliable conductivity even in harsh environments. With a pitch of 3.18mm and 30 positions, it allows for secure and precise connections. The threaded mount type and thru-hole termination method guarantee stability during assembly. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 750VAC, this connector is suitable for use in diverse industries. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the FMA15DRXI for efficient and durable board-to-board connectivity in your electronic designs.

