FMA15DRXN

Heilind Number:SULFMA15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA15DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA15DRXN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA15DRXN

Detailed Description

Introducing the FMA15DRXN, a high-performance female connector designed for PPS & Spinodal applications with a precision pitch of 3.18mm (.125 in). Built for reliability, this connector features gold contact plating and full bellow contact type, ensuring optimal conductivity. With a voltage rating of 750 VAC and an operating temperature range of -65 to 200°C, it is suitable for demanding environments. The straight orientation, dual-row design with 30 positions, and thru-hole termination method make it ideal for board-to-board PCB and card edge connections. The connector's compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, along with a tail length of 4.7mm (.185 in), offer versatility in installation. Meeting stringent quality standards, this connector is a reliable choice for aerospace, military, and other high-reliability applications. Elevate your connectivity with the FMA15DRXN.