| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA15DRXS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULFMA15DRXS |
FMA15DRXS
| Heilind Number: | SULFMA15DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA15DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA15DRXS, a high-performance PCB connector designed for demanding applications. Featuring PPS and Spinodal materials with a contact pitch of 3.18mm, this connector ensures reliable and efficient connectivity. With a voltage rating of 750 VAC and an operating temperature range of -65 to 200°C, it is ideal for use in harsh environments. The female gender, 2 rows, and full bellow contact type offer versatility in connectivity. Gold contact plating and termination ensure optimal signal transmission. The side hole mount type and thru-hole termination method provide secure attachment to the PCB. Boasting 30 positions and a tail length of 4.7mm, it offers ample connectivity options. Whether in aerospace, defense, or industrial applications, the FMA15DRXS guarantees high performance and durability.

