| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA18DRAH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULFMA18DRAH |
FMA18DRAH
| Heilind Number: | SULFMA18DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA18DRAH |
| ECAD Model: |
Specifications
Detailed Description
The FMA18DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of Spinodal with gold plating, this connector ensures reliable and low-impedance connections. With a voltage rating of 750 VAC and an amperage of 3 A, it meets stringent electrical requirements. The two rows of 36 female contacts with a pitch of 3.18mm provide ample connectivity options. Its right-angle orientation and clearance hole mount type offer flexibility in PCB layout. Operating in a wide temperature range from -65 to 200°C, the FMA18DRAH is suitable for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. Ideal for use in aerospace, military, and industrial applications, this connector ensures high reliability and performance.

