| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA18DRAI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULFMA18DRAI |
FMA18DRAI
| Heilind Number: | SULFMA18DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA18DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA18DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 36 female contacts, this connector ensures reliable signal transmission in industrial environments. Featuring a threaded mount and thru-hole termination, it offers secure and durable connectivity. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures from -65 to 200°C, and with a voltage rating of 750VAC, it is suitable for use in harsh conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the FMA18DRAI for robust and efficient PCB connections in aerospace, defense, and other hi-rel applications.

