FMA18DRAN

Heilind Number:SULFMA18DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA18DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA18DRAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA18DRAN

Detailed Description

Introducing the FMA18DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, two rows with 36 positions, and a right-angle orientation, it offers versatile connectivity options. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Suitable for harsh environments, it operates seamlessly in temperatures ranging from -65 to 200°C. With a termination method of thru-hole soldering and a tail length of 3.18mm (.125 in), it ensures secure and stable mounting on PCBs. The compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. Trust the FMA18DRAN for high-reliability connections in aerospace, defense, and industrial systems.