| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA18DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA18DRAS |
FMA18DRAS
| Heilind Number: | SULFMA18DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA18DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA18DRAS, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal contact material with gold plating, this connector ensures reliable conductivity with a low contact resistance of .0000300. With a 3A amperage rating and 750VAC voltage capability, it's ideal for power and signal transmission. The two-row, 36-position layout with side-hole mount and thru-hole termination offers versatility in board-to-board connections. Its right-angle orientation and compact dimensions make it suitable for space-constrained environments. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector guarantees performance even in harsh conditions. Trust the FMA18DRAS for secure and efficient PCB connectivity in aerospace, defense, and industrial applications.

