| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA18DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA18DRES |
FMA18DRES
| Heilind Number: | SULFMA18DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA18DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA18DRES, a high-performance connector designed for demanding applications. With a current rating of 3A and a voltage of 750VAC, this female connector boasts reliability and efficiency. Featuring two rows and 36 positions, it offers ample connectivity options. The side hole mount and eyelet termination method ensure secure attachment. Made with spinodal contact material and gold plating, it guarantees optimal conductivity and durability. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Ideal for board-to-board and card edge connections, the FMA18DRES is a top choice for high-reliability applications.

