FMA18DRXN

Heilind Number:SULFMA18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA18DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA18DRXN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA18DRXN

Detailed Description

Introducing the FMA18DRXN, a high-performance PCB connector designed for precision applications. With a pitch of 3.18mm (.125 in) and featuring PPS & Spinodal .0000300 construction, this connector ensures reliable signal transmission. The female gender, dual-row design with 36 positions, and full bellow contact type guarantee seamless connectivity. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 200°C, it offers durability in harsh environments. The termination method of thru-hole mounting with gold plating on spinodal contacts ensures both mechanical stability and excellent conductivity. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is ideal for space-constrained PCB layouts. Trust the FMA18DRXN for your board-to-board and card edge connection needs.