FMA18DRYH

Heilind Number:SULFMA18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA18DRYH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA18DRYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA18DRYH

Detailed Description

The FMA18DRYH is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.18mm (.125 in) and two rows of 36 female contacts, it ensures reliable connectivity in demanding environments. The contact material is Spinodal, plated with gold for optimal conductivity and durability. Featuring a full bellow contact type and straight orientation, it offers efficient signal transmission. Operating at a wide temperature range of -65 to 200°C, with a voltage rating of 750 VAC and amperage of 3A, this connector is suitable for various industries. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, with a tail length of 11.18mm (.44 in), it provides a compact yet robust solution. Trust the FMA18DRYH for superior performance in your electronic systems.