FMA22DRAH-S734

Heilind Number:SULFMA22DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA22DRAH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA22DRAH-S734
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.031 in
SKU:SULFMA22DRAH-S734

Detailed Description

Introducing the FMA22DRAH-S734, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold contact plating, this connector ensures reliable and efficient signal transmission. Featuring a clearance hole mount type and thru-hole termination method, installation is quick and easy. The two-row design with 44 positions offers ample connectivity options, while the orientation of right angle allows for flexible PCB layouts. Operating in a wide temperature range from -65 to 200 °C, this connector is suitable for harsh environments. With a voltage rating of 750 VAC and an amperage of 3 A, it meets stringent safety standards. Compact yet durable, with a connector height of 10.95 mm and width of 8.38 mm, it is ideal for space-constrained applications. Perfect for hi-rel environments, this connector, also known as FMA22DRAHS734, is a reliable solution for your connectivity needs.