FMA22DRAN

Heilind Number:SULFMA22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA22DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA22DRAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA22DRAN

Detailed Description

Introducing the FMA22DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18 mm (.125 in) and featuring 44 positions spread across 2 rows, this connector offers reliable and efficient connectivity. Its female gender and right-angle orientation make it suitable for various electronic setups. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 750 VAC and an impressive temperature range of -65 to 200 °C, this connector is built to withstand harsh environments. The termination method is through-hole, with a tail length of 3.18 mm (.125 in) for secure attachment. Measuring 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, it provides a compact yet robust solution for your PCB interconnection needs. Trust the FMA22DRAN for superior performance in aerospace, military, industrial, and other hi-rel applications.