FMA22DRAS

Heilind Number:SULFMA22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA22DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA22DRAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA22DRAS

Detailed Description

Introducing the FMA22DRAS, a high-performance PCB connector designed for demanding applications. With a contact rating of 3A and a voltage tolerance of 750VAC, this female connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 3.18mm, it offers a total of 44 positions for seamless connectivity. The termination method of Thru Hole guarantees secure attachment to the circuit board, while the Spinodal contact material with gold plating ensures excellent conductivity. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for use in extreme environments. Its right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained applications. Whether for board-to-board connections or card edge interfaces, the FMA22DRAS is a reliable solution for your connectivity needs.