| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA22DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA22DREH |
FMA22DREH
| Heilind Number: | SULFMA22DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA22DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA22DREH, a high-performance PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an operating temperature range of -65 to 200 °C, this connector ensures reliable power transmission in extreme conditions. Featuring a female gender, it offers 44 gold-plated contact positions with a pitch of 3.18 mm for efficient signal transfer. The termination method of eyelet and contact material of spinodal guarantee secure connections, while the full bellow contact type and clearance hole mount provide ease of installation. Measuring 10.95 mm in height and 8.38 mm in width, this connector is compact yet robust. Ideal for aerospace, military, and industrial systems, the FMA22DREH is a trusted solution for your connectivity needs.

