FMA22DREI

Heilind Number:SULFMA22DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA22DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA22DREI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA22DREI

Detailed Description

Introducing the FMA22DREI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with a threaded mount type and eyelet termination method, this connector ensures secure and reliable connectivity. With a voltage rating of 750 VAC and a current rating of 3 A, it is suitable for power and signal transmission. The contact material is Spinodal with gold plating, offering excellent conductivity and corrosion resistance. With 44 positions in a 2-row configuration, it provides ample connectivity options. Operating in a wide temperature range from -65 to 200 °C, it is ideal for harsh environments. The Full Bellow contact type ensures low contact resistance and durability. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet efficient. Perfect for hi-rel applications, the FMA22DREI guarantees performance and reliability. Upgrade your connectivity solutions with this advanced PCB connector.