| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA22DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA22DREN-S13 |
FMA22DREN-S13
| Heilind Number: | SULFMA22DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA22DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
This FMA22DREN-S13 connector is a high-performance solution for board-to-board PCB connections, featuring PPS and Spinodal components that ensure exceptional durability and conductivity. With a pitch of 3.18mm and 44 positions, it offers precise and reliable connectivity in a compact design. The female gender and straddle orientation make it versatile for various applications. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 750 VAC, this connector is suitable for demanding environments. Gold contact plating and termination ensure optimal signal transmission. Its card extender termination method and no mounting required design simplify installation. Ideal for use in aerospace, military, or industrial settings, the FMA22DRENS13 is a trusted choice for high-reliability connectivity needs.

