FMA22DREN-S734

Heilind Number:SULFMA22DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA22DREN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA22DREN-S734
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.031 in
SKU:SULFMA22DREN-S734

Detailed Description

Introducing the FMA22DREN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 3.18mm (.125in), this connector offers exceptional durability and reliability. With a voltage rating of 750VAC and an amperage of 3A, it ensures safe and efficient power transmission. The female connector has two rows with 44 positions, making it ideal for complex circuitry. Gold-plated contacts and eyelet termination provide optimal conductivity and signal integrity. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm (.431in) height and 8.38mm (.33in) width enable easy installation in tight spaces. Certified for quality and performance, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity with the FMA22DRENS734.