| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA22DREN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULFMA22DREN |
FMA22DREN
| Heilind Number: | SULFMA22DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA22DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA22DREN, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 3.18mm (.125in), this connector ensures reliable connectivity in even the most critical environments. With a voltage rating of 750VAC and an operating temperature range of -65 to 200°C, it offers exceptional durability. The female connector, with two rows and 44 positions, boasts gold-plated Spinodal contacts for optimal conductivity. Its straight orientation and eyelet termination method make installation a breeze. Whether in aerospace, defense, or industrial settings, the FMA22DREN guarantees uncompromising performance. Elevate your connectivity solutions with this top-of-the-line board-to-board connector.

